Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6000-121K-RC

Ind RF Choke Bobbin Core 120uH 10% 796KHz 20Q-Factor Ferrite 1.25A RDL
$ 0.434
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-121K-RC.

IHS

Datasheet2 pages7 years ago

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-1.94%

CAD Models

Download Bourns 6000-121K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 120uH 10% 796KHz 30Q-Factor Ferrite 1.05A 0.32Ohm DCR RDL Bag
Inductor Power Wirewound 120uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.32Ohm DCR RDL Bag
TAIYO YUDENLHL10TB121K
Ind Power 120uH 10% 796KHz 40Q-Factor Ferrite 1A RDL Ammo Pack
TAIYO YUDENLHL10NB121K
Ind Power 120uH 10% 796KHz 40Q-Factor Ferrite 1A RDL Bulk
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R
Inductor Power Unshielded Drum Core 120uH 10% 1KHz Ferrite 1.5A 0.2Ohm DCR Pin Bulk

Descriptions

Descriptions of Bourns 6000-121K-RC provided by its distributors.

Ind RF Choke Bobbin Core 120uH 10% 796KHz 20Q-Factor Ferrite 1.25A RDL
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
796KHz 3.4MHz 1.25A 20@796kHz 120μH 320mΩ ±10% Plugins,D9XL12.2MM vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
RF CHOKE, 120UH, 1.25A, 10%, 3.4MHZ; Ind; RF CHOKE, 120UH, 1.25A, 10%, 3.4MHZ; Inductance:120µH; Inductance Tolerance:± 10%; DC Resistance Max:0.32ohm; Self Resonant Frequency:3.4MHz; DC Current Rating:1.25A; Q Factor:10; Q Test Frequency:796kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.