Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen H216667

Ferrule Fuse-link, 22 X 58 Am, 120 Ka, 690VAC, 80A, No Indicator
$ 52.086
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen H216667.

element14 APAC

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Related Parts

Eaton100FE
100A 690V Ac Type T Fuse(100Fea = 100Fe) Rohs Compliant: Yes |Eaton Bussmann 100FE
Eaton Bussmann High Speed Square Body 100A 690V IEC aR 000U/80 SQUAREBODY - 170M1317
Eaton Bussmann High Speed Square Body 100A 690V IEC aR 000/80 SQ BODY IND - 170M1367
EatonC22M100
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 100A AM 50 - C22M100
LittelfuseJLLS100.V
300V 600V Quick fuse Cartridge 100A Bracket mounting,threaded mounting 41.7mm(Length)
LittelfuseCY22X58M100
Electric Fuse, Time Lag Blow, 100A, 500VAC, 120000A (IR), Inline/holder, 22x58mm

Descriptions

Descriptions of Mersen H216667 provided by its distributors.

FERRULE FUSE-LINK, 22 X 58 AM, 120 KA, 690VAC, 80A, NO INDICATOR
FUSE, AM, 80A; Voltage Rating VAC:660V; Fuse Current:80A; Fuse Body Material:Ceramic; Fuse Size Metric:22mm x 58mm; Fuse Size Imperial:0.87" x 2.28"; Series:Class aM; Approval Bodies:LLOYDS, Bureau Veritas; Body Material:Ceramic; Breaking Capacity Current AC:80kA; Fuse Type Blowing Characteristic:Motor Rated
FUSE, AM, 80A; Product Range: -; Fuse Current: 80A; Voltage Rating VAC: 660VAC; Voltage Rating V DC: -; Fuse Size Metric: 22mm x 58mm; Fuse Size Imperial: 0.87" x 2.28"; Blow Characteristic: -; SVHC: No SVHC (07-Jul-2017); Appro

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut