Eaton C10M4

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 4A AM 500V - C10M4
$ 21.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C10M4.

Master Electronics

Datasheet9 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Cartridge Slow Blow Acting 5A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Schurter8020.5018
Fuse, Cartridge, Time Delay, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25" x 1.26", SHT 6.3x32
Schurter8020.5075
Fuse, Cartridge, Fast Acting, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Littelfuse0477005.MXP
400V 500V 76.5A²S 100A;500A Slow fuse Cartridge,Ceramic 5A base mount 5mm(Length)*20mm(width)
Littelfuse35415000029
Fuse Miniature 5A 440V Fast 2-Pin Cartridge Holder T/R
Littelfuse35615000029
Electric Fuse, Time Lag Blow, 5A, 440VAC, 1000A (IR), Inline/holder, 3AB

Descriptions

Descriptions of Eaton C10M4 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 4A AM 500V - C10M4
Electric Fuse, 4A, 500VAC, 500VDC, 120000A (IR), Inline/holder
Fuse, 4A, Motor Rated, 10X38, 500V; |Eaton Bussmann C10M4
Fuse Link 4A 500V Cartridge Holder
Cartridge Fuse, 500V, 4A, Base Mount, 38mm × 38mm
Industrial & Electrical Fuses C10M4
C10M4, EATON BUSSMAN ELECTRICAL
Diameter mm = 10 / Voltage Rating - AC V = 500 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 120 / Rated Current Max. A = 4 / Fuse Characteristic = Slow Blow
FUSE, 4A, MOTOR RATED, 10X38, 500V; Product Range: Class aM Series; Fuse Current: 4A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN