Littelfuse 35615000029

Electric Fuse, Time Lag Blow, 5A, 440VAC, 1000A (IR), Inline/holder, 3AB
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 35615000029.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

element14 APAC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-98.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5076
Electric Fuse, Very Fast Blow, 6.3A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Littelfuse047706.3MXP
400V 500V 121.451A²S Slow fuse Cartridge,Ceramic 6.3A base mount 5mm(Length)*20mm(width)
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
Littelfuse047706.3MXEP
Fuse Miniature Slow Blow Acting 6.3A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
MersenF222208
FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 6A, NO INDICATOR

Descriptions

Descriptions of Littelfuse 35615000029 provided by its distributors.

Electric Fuse, Time Lag Blow, 5A, 440VAC, 1000A (IR), Inline/holder, 3AB
Fuse Miniature 5A 440V Slow Blow 2-Pin Cartridge Holder
FUSE, CARTRIDGE, 440V, LAG, 5A; Voltage Rating VAC:440V; Fuse Current:5A; Fuse Size Code:3AB; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Slow Blow; SVHC:No SVHC (20-Jun-2011); Breaking Capacity:1kA @ 440VAC; Cartridge Fuse Material:Ceramic; Fuse Size Held:3AG / 3AB; Fuse Type Blowing Characteristic:Time Lag

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN