Eaton BK/SC-20

Fuse Class G Slow Blow Acting 20A 600V Holder Cartridge 10.41 × 35.81mm Carton CSA/UL
$ 20.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/SC-20.

Future Electronics

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago
Datasheet3 pages0 years ago

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonC14G25
Fuse, Industrial / Power, Class gG, Class gL, 25 A, 690 VAC, 14mm x 51mm, 9/16 x 2, Fast Acting
EatonC22M25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 25A AM 690 - C22M25
EatonC22M25S
Electric Fuse, 25A, 690VAC, 690VDC, 80000A (IR), Inline/holder
Littelfuse0SLC025.T
Cartridge Fuse 25A 170V 480V Medium Speed, Base Mount, Standard Mount, Box Mount, 41.3mm L
MersenE219769
FERRULE FUSE-LINK, SIZE 14.3 X 51, AM, 120 KA, 690VAC, 25A, NO INDICATOR
FUSE, ULTRA RAPID, 25A

Descriptions

Descriptions of Eaton BK/SC-20 provided by its distributors.

Fuse Class G Slow Blow Acting 20A 600V Holder Cartridge 10.41 × 35.81mm Carton CSA/UL
SC Series 600 VAC 170 VDC 20 A Holder Mount Slow Blow Fuse
FUSE, TIME LAG, 20A GLASS, CLASS G, 480 VAC 300 VDC, SC SERIES
FUSE, 20A, 600VAC/170VDC, TIME DELAY; PR
BUSSMANN BUSS SC FUSE CLASS G LOW VOLTAGE - NORTH AMERICAN
FUSE, 20A, 600VAC/170VDC, TIME DELAY; Product Range: SC Series; Fuse Current: 20A; Voltage Rating VAC: 600V; Voltage Rating VDC: 170V; Fuse Size Metric: 10.4mm x 35.8mm; Fuse Size Imperial: 0.41" x 1.41"; Blow Characteristic: Time Delay
Eaton Bussmann Low Voltage - NA BK-SC-20 - BK-SC-20
FUSE CERAMIC 20A 600VAC 170VDC
BK/SC-20, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-SC-20
  • BKSC-20
  • BKSC20