Eaton NSD20

Eaton Fast-Acting Fuse, Bussmann Series, 20A, 550V AC, 58.5mm L
$ 24.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NSD20.

IHS

Datasheet1 page27 years ago

Inventory History

3 month trend:
+12.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonC14G25
Fuse, Industrial / Power, Class gG, Class gL, 25 A, 690 VAC, 14mm x 51mm, 9/16 x 2, Fast Acting
EatonC22M25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 25A AM 690 - C22M25
FUSE, ULTRA RAPID, 25A
EatonC10G25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 25A GG 500 - C10G25
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
EatonSC-15
Electric Fuse, Fast And Time Delay Blow, 15A, 600VAC, 170VDC, 100000A (IR), Inline/holder

Descriptions

Descriptions of Eaton NSD20 provided by its distributors.

Eaton Fast-Acting Fuse, Bussmann Series, 20A, 550V AC, 58.5mm L
Eaton Bussmann Low Voltage BS 20AMP 240V AC INDUSTRIAL BS88 FUSE - NSD20
Electric Fuse, 20A, 550VAC, 80000A (IR), Inline/holder
Fuse HRC 20A 550V 2-Pin Holder
Fuse HRC 20A 550V Holder 13.8 X 58.7mm CE
Fuse, Hrc, 20A; |Eaton Bussmann NSD20
FUSE, HRC, 20A; Product Range: NSD Series; Fuse Current: 20A; HRC Fuse Case Style: Blade Tag; Voltage Rating V DC: -; Voltage Rating VAC: 550VAC
FUSE CRTRDGE 20A 550VAC CYLINDR
IC SOC CORTEX-M3 166MHZ 484FBGA
NSD20, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSD-20