Eaton BK1/S506-5-R

Electric Fuse, Time Delay Blow, 5A, 250VAC, 50A (IR), Inline/holder, 5x20mm
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/S506-5-R.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

IHS

TME

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-16.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.589
$ 0.695
Stock
154,197
59,661
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Clip, Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Littelfuse36916300000
Slow Blow Fuse, TH, 300V 6.3A 126A²s, Board Mount (Cartridge Style Excluded), 8.5mm × 4mm × 8mm
Littelfuse36916300440
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton BK1/S506-5-R provided by its distributors.

Electric Fuse, Time Delay Blow, 5A, 250VAC, 50A (IR), Inline/holder, 5x20mm
Fuse Miniature 5A 250V Slow Blow 2-Pin Cartridge Holder Bag
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79", S506
Fuse Miniature Slow Blow Acting 0.5A 600V Cartridge 5 X 20mm Ceramic
Slow Blow Fuse Holder, 5A, 142.5A²s, Base Mount, Box Mount, 20mm L
FUSE 5A 250V TLAG GLS 5X20 IEC
S506 5A BUSS TD BK1 1000 BAG -R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S506-5-R
  • BK1/S506-5R
  • BK1S506-5-R
  • BK1S506-5R