What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK1/GMA-8-R

Fuse; Cylinder; Fast Acting; 8A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/GMA-8-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Inventory History

3 month trend:
-17.63%

Alternate Parts

Price @ 1000
$ 0.324
$ 2.286
$ 2.286
Stock
9,343
40,827
40,827
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
-
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel Fuse3SB 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Bel Fuse5TT 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Littelfuse0303010.M
0303010.M - Littelfuse AUTOMOTIVE AGW 7AG GLASS FUSE BULK 1000-PACK AMP Size: 10, Voltage: 32V
Bel FuseSSQ 10-5K
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/cULus
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0225010.HXUP
Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK1/GMA-8-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 8A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Bag CE/CSA/PSE/UL
Fuse, Cartridge, Fast Acting, 8 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"
Electric Fuse, Fast Blow, 8A, 125VAC, 200A (IR), Inline/holder, 5x20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-GMA-8-R
  • BK1/GMA8R
  • BK1GMA-8-R
  • BK1GMA8R