Eaton BK/PCB-1-R

Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.77mm Carton CSA/UL
$ 2.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/PCB-1-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago

Arrow Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-3.91%

CAD Models

Download Eaton BK/PCB-1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.217
$ 5.96
$ 5.96
Stock
76,980
20,394
20,394
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
450 V
450 V
450 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse;Submin;Fast Acting;1A;Dims 0.3x0.095x0.29;Radial;250/450VAC/VDC;PCB
Fuse, PCB Leaded, 750 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse, PCB Leaded, 1 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse Subminiature 0.75A 250V Fast 2-Pin Radial Through Hole Carton
Fuse Subminiature 0.75A 250V Fast 2-Pin Radial Through Hole Carton
Fuse 1A 250V Non-Time Delay Acting 2-Pin Bulk
Fuse Subminiature Non-Time Delay Acting 1A 250V Radial 8.89 X 4.67 X 8.77mm Plastic T/R UL

Descriptions

Descriptions of Eaton BK/PCB-1-R provided by its distributors.

Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.77mm Carton CSA/UL
Fuse, PCB Leaded, 1 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
FUSE, FAST BLOW, RADIAL, BOX, THROUGH HOLE, 1A, 125VAC/450VDC, PC-TRON SERIES
450V 250V 0.02A²S Quick fuse Board Mount (Cartridge Style Excluded) 1A Plugins Through hole mounting 8.89mm*4.67mm*8.76mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-PCB-1-R
  • BK/PCB-1-R.
  • BK/PCB1R
  • BK/PCB1R.
  • BKPCB-1-R
  • BKPCB1R