Eaton BK/PCC-3/4-R

Fuse Subminiature 0.75A 250V Fast 2-Pin Radial Through Hole Carton
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/PCC-3/4-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago

Master Electronics

Sager Electronics

_legacy Avnet

Fuses Unlimited

Inventory History

3 month trend:
+45.91%

CAD Models

Download Eaton BK/PCC-3/4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-12-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Littelfuse36908000440
Fuse Subminiature Slow Blow Acting 0.8A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse80708000440
Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
Schurter3403.0273.23
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Schurter3403.0273.11
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton BK/PCC-3/4-R provided by its distributors.

Fuse Subminiature 0.75A 250V Fast 2-Pin Radial Through Hole Carton
Fuse, PCB Leaded, 750 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
PCC Series 250 V 0.75 A Radial Fast Acting Printed Circuit Board Fuse
Electric Fuse, 0.75A, 250VAC, 450VDC, 50A (IR), Through Hole
FUSE, PCB, 750mA, 450V, FAST ACTING; Vol
FUSE 3/4A 250V FAST PCTRON SHORT
Fast Fuse 750mA, TH, 7.62mm L × 4.32mm H
PC TRON - ROHS | Eaton Electronics BK/PCC-3/4-R
FUSE BRD MNT 750MA 250VAC 450VDC
FUSE MICRO 250VAC/450VDC UL FA
Fuses with Leads - Through Hole PC TRON

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-PCC-3-4-R
  • BK/PCC3/4R
  • BKPCC-3/4-R