Eaton PCB-1-R

Fuse, PCB Leaded, 1 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
$ 5.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PCB-1-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago

Newark

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-20.00%

CAD Models

Download Eaton PCB-1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse;Submin;Fast Acting;1A;Dims 0.3x0.095x0.29;Radial;250/450VAC/VDC;PCB
Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.77mm Carton CSA/UL
Fuse, PCB Leaded, 750 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse, PCB Leaded, 1 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse Subminiature 0.75A 250V Fast 2-Pin Radial Through Hole Carton

Descriptions

Descriptions of Eaton PCB-1-R provided by its distributors.

Fuse, PCB Leaded, 1 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm UL
FUSE SUBMIN FAST ACTING 1A DIMS 0.3X0.095X0.29" RADIAL 250/450VAC/VDC PCB
Fuse, 450V 250V, Fast Acting, Board Mount (Cartridge Excluded), 1A, TH, 8.89mm × 4.67mm × 8.76mm
Electric Fuse, 1A, 250VAC, 450VDC, 50A (IR), Through Hole
Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Electronics PCB-1-R
FUSE BRD MT 1A 250VAC 450VDC RAD
Fuses with Leads - Through Hole PC TRON - ROHS
FUSE, ULTRA RAPID, 1A; Fuse Current: 1A; Voltage Rating VAC: 250VAC; Product Range: -; Voltage Rating V DC: 450VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 50A; Break

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCB1R