Eaton BK/AGC-7-R

Fuse; Cylinder; Fast Acting; 7A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-7-R.

TME

Datasheet5 pages6 years ago

IHS

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-20.78%

CAD Models

Download Eaton BK/AGC-7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.465
$ 1.906
$ 1.906
Stock
186,693
29,237
29,237
Authorized Distributors
6
6
6
Current Rating
7 A
7 A
7 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel Fuse5HT 8-R
Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Bel Fuse5SF 8-R
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE

Descriptions

Descriptions of Eaton BK/AGC-7-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 7A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse, Cartridge, Fast Acting, 7 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, 7A, 6.3X32Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:7A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/AGC-7-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-7-R
  • BK/AGC7R
  • BKAGC-7-R
  • BKAGC7R