What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/MDL-3-R

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-3-R.

TME

Datasheet2 pages9 years ago

IHS

Fuses Unlimited

Newark

Future Electronics

Inventory History

3 month trend:
+30.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded
Littelfuse36913150000
Micro fuse 8.5 x 8 mm, 3.15 A, T, 300 V (AC), 50 A breaking capacity, 36913150000
Littelfuse36913150440
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.1521
Fsf 5X20, 3.15 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton BK/MDL-3-R provided by its distributors.

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Time Lag; 3A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC
Electric Fuse, Time Delay Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Time Delay, 3 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4"", MDL"
Glass Fuse, MDL Series, Time-Delay, 3A, 250V AC, Non-Indicating, 100 PK
FUSE,3A, 250V, T-LAG,31.8X6.4MM; Voltage Rating VAC:250V; Fuse Current:3A; Breaking Capacity:100A @250V / 10000A @ 125V; Fuse Size Metric:6.35 x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Fuse Type Blowing Characteristic:Time Delay; Series:MDL; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-3-R
  • BK/MDL-3-R.
  • BK/MDL3R
  • BKMDL-3-R
  • BKMDL3R