Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/MDL-2-1/2-R

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-2-1/2-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

TME

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK/MDL-2-1/2-R provided by its distributors.

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", MDL"
3AB 3AG 1/4x 1-1/4 MDL Holder CE CSA UL Cartridge, Glass Fuse 100A 2.5A 0.081Ohms Slow Blow
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, 6.4X31.7mm
Fuse;Cylinder;Time Lag;2.5A;Sz 3AG;Dims0.25x1.25;Glass;Cartridge;250VAC
FUSE, CARTRIDGE 2.5A 6.3X32MM TIME DELAY; FUSE, CARTRIDGE 2.5A 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:2.5A; Voltage Rating VAC:250V; Fuse Size Metric:6.4mm x 31.7mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDL Series; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-2-1-2-R
  • BK-MDL-2-1/2-R
  • BK-MDL-2-1/2R
  • BK/MDL-2-1-2-R
  • BK/MDL-2-1/2-R.