Eaton BK/MDA-V-25-R

125V 250V 734.69A²s Slow Blow Cartridge Fuse, Ceramic, 25A, TH, D6.8×L32.8mm, 32.82mm L
$ 6.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-V-25-R.

Fuses Unlimited

Datasheet2 pages17 years ago

Sager Electronics

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
-1.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.438
$ 8.47
Stock
3,875
756
Authorized Distributors
6
6
Current Rating
25 A
25 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse0325030.MXP
Fuse Miniature Slow Blow Acting 30A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Electric Fuse, Time Delay Blow, 30A, 250VAC, 125VDC, 1500A (IR), Through Hole, 3AB
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Littelfuse0324030.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 30 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0324030.HXP
Fuse Cartridge Fast Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/KC/PSE/UL/cULus
Buss Small Dimension Fuse Rohs Compliant: No |Eaton Bussmann BK/ABC-V-30

Descriptions

Descriptions of Eaton BK/MDA-V-25-R provided by its distributors.

125V 250V 734.69A²s Slow Blow Cartridge Fuse, Ceramic, 25A, TH, D6.8×L32.8mm, 32.82mm L
Fuse Miniature Slow Blow Acting 25A 250V Axial 6.35 X 31.75mm Ceramic Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 25A, 250VAC, 125VDC, 1500A (IR), Through Hole, 3AB
Fuse, PCB Leaded, 25 A, 250 VAC, 125 VDC, MDA, Time Delay, Axial Leaded
Blow Characteristic:time Delay; Fuse Current:25A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:mda Series; Breaking Capacity Current Ac:1.5Ka; Cartridge Fuse Material:ceramicrohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-V-25-R
  • BK/MDA-V-25-R.
  • BKMDA-V-25-R