What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/MDA-3-R

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-3-R.

IHS

Datasheet2 pages14 years ago
Datasheet2 pages19 years ago

Arrow Electronics

Sager Electronics

Farnell

TME

Inventory History

3 month trend:
-12.11%

Alternate Parts

Price @ 1000
$ 1.78
$ 4.22
$ 4.22
Stock
87,544
4,770
4,770
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Fuse Miniature 3.15A 250V Slow Blow 2-Pin Cartridge Holder Carton
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM

Descriptions

Descriptions of Eaton BK/MDA-3-R provided by its distributors.

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse; Cylinder; Time Lag; 3A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; 250VAC; Clip
Fuse, Cartridge, Time Delay, 3 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", MDA"
Electric Fuse, Time Delay Blow, 3A, 250VAC, 125VDC, 200A (IR), Inline/holder, 3AB
FUSE, CARTRIDGE, 3A, 6.3X32MM TIME DELAY; FUSE, CARTRIDGE, 3A, 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:3A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDA Series; Fuse Body Material:Ceramic

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-3-R
  • BK/MDA-3-R.
  • BK/MDA3R
  • BKMDA-3-R
  • BKMDA3R