What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton MDA-3-R

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

$ 4.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-3-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Electro Sonic

element14 APAC

Newark

TME

Inventory History

3 month trend:
-76.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm

Descriptions

Descriptions of Eaton MDA-3-R provided by its distributors.

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Fuse, Cartridge, Time Delay, 3 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Fuse;Cylinder;Time Lag;3A;Sz 3AG;Dims 0.25x1.25;Ceramic;Cartridge;250VAC;Clip
Eaton Ceramic fuse, Eaton Bussmanseries, 3A, 250V AC, 6.3 x 32mm, fuse speedT
FUSE, ANTISURGE, CERAMIC, 3A; Blow Characteristic: Time Delay; Fuse Current: 3A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MDA Series; Breaking Capacity Current
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDA-3-R Time Delay Fuse Brand: Bussmann. Part Number: MDA-3-R. Bussmann Time Delay Fuse, Small Dimension, Series: MDA, Non-Indicating, Non-Rejection, 3 A, 250 VAC, 200 A/10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Ceramic, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDA-3-R (N) BUSS SMALL DIMENSION FUSE (5 PACK). Catalog Description: Eaton MDA Series Time-delay fuse 3A, 250 Vac, 32 Vdc (self certified), 10 kAIC at 125 Vac..
FUSE, ANTISURGE, CERAMIC, 3A; Voltage Rating VAC:250V; Fuse Current:3A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Time Delay; Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:6.35mm; Body Plating:Nickel Plated Brass; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC; Breaking Capacity Current AC:200A; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; External Diameter:0.25"; External Length / Height:1.25"; Fuse Breaking Capacity Voltage AC:250V; Fuse Type Blowing Characteristic:Time Delay; I2t:40.9s; Length:31.75mm; Voltage Drop @ Rated Current:0.182V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA3R