Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/GMD-400-R

Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
$ 1.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMD-400-R.

TME

Datasheet2 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-4.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Schurter0001.2501
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST-500
250V 1.7A²S Slow fuse Time Delay/Slow Blow 500mA Through hole mounting 8.35mm*4mm*7.7mm
Schurter0034.1513
Fsf 5X20, 0.5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3114
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
Littelfuse0218.500MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 500MA 250VAC 5X20MM

Descriptions

Descriptions of Eaton BK/GMD-400-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse, Cartridge, 400Ma 5X20Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:400Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Eaton Bussmann BK/GMD-400-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMD-400-R
  • BK/GMD400R
  • BKGMD-400-R
  • BKGMD400R