Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/GMC-500-R

Fuse Miniature 0.5A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton

$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-500-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Datasheet2 pages18 years ago

Future Electronics

TME

_legacy Avnet

Farnell

Inventory History

3 month trend:
-26.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK/GMC-500-R provided by its distributors.

Fuse Miniature 0.5A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Fuse; Cylinder; Time Lag; 0.5A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip
Electric Fuse, Medium Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMC"
FUSE, CARTRIDGE, 500mA 5X20MM TIME DELAY; FUSE, CARTRIDGE, 500mA 5X20MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:500mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMC Series; Diameter:5mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-500-R
  • BK/GMC-500-R.
  • BK/GMC500R
  • BKGMC-500-R
  • BKGMC500R