What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/GMC-1-R

Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-1-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Datasheet2 pages18 years ago

_legacy Avnet

Arrow Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+5.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton BK/GMC-1-R provided by its distributors.

Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Time Lag; 1A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip
Ceramic Fuse, GMC Series, Time-Delay, 1A, 250V AC, Non-Indicating, 35kA at 250V AC
Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMC"
Fuse, Cartridge, 1A, 5X20Mm, Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Eaton Bussmann BK/GMC-1-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-1-R
  • BK/GMC1R
  • BKGMC-1-R
  • BKGMC1R