What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/GDC-6.3A

Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GDC-6.3A.

TME

Datasheet2 pages9 years ago

Fuses Unlimited

Newark

Gerber

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.99%

Alternate Parts

Price @ 1000
$ 1.177
$ 2.6
$ 2.6
Stock
19,492
216,412
216,412
Authorized Distributors
6
6
6
Current Rating
6.3 A
63 mA
63 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
EatonAGC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0313007.HXP
FUSE CYLINDER SLOW BLOW 7A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS CARTRIDGE
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Eaton BK/GDC-6.3A provided by its distributors.

Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GDC
FUSE, CARTRIDGE, 6.3A, 5X20MM TIME DELAY; FUSE, CARTRIDGE, 6.3A, 5X20MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:6.3A; Breaking Capacity:63A @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:GDC; Current Rating:6.3A; Diameter:5mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GDC-6-3A
  • BK-GDC-6.3A
  • BK/GDC 6.3A
  • BK/GDC-6-3A
  • BK/GDC6.3A
  • BKGDC-6-3A
  • BKGDC-6.3A
  • BKGDC6.3A