Eaton BK/GBB-2-R

Fuse; Cylinder; Very Fast Acting; 2A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
$ 14.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GBB-2-R.

IHS

Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.27%

CAD Models

Download Eaton BK/GBB-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.235
$ 16.875
$ 16.875
Stock
2,064
307
307
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Schurter0034.2520
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", FSM 5x20
Schurter3404.2420.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 2.5 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse032602.5HXP
Cartridge Fuse, Ceramic, Slow Blow, 125V/250V, 2.5A, 136A²s, Base Mount, 31.75mm L
Fuse Miniature Fast Acting 2.5A 125V Holder Cartridge 6.35 X 15.88mm Glass Carton UL

Descriptions

Descriptions of Eaton BK/GBB-2-R provided by its distributors.

Fuse; Cylinder; Very Fast Acting; 2A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Very Fast Acting, 2 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4" x 1-1/4", GBB
Electric Fuse, Very Fast Blow, 2A, 250VAC, 125VDC, 200A (IR), Inline/holder, 6x32mm
GBB Series Very Fast-Acting 250 VAC 2 A Ø 6.3 x 31.75 mm Ceramic Cartridge Fuse
FUSE, CARTRIDGE, 2A, 6.3X32MM, FAST ACT; Blow Characteristic: Very Fast Acting; Fuse Current: 2A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: GBB Series; Diameter: 6.35mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GBB-2-R
  • BK/GBB2R
  • BKGBB-2-R
  • BKGBB2R