Eaton BK/C518-5-R

Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Through Hole, 5x15mm
$ 2.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C518-5-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages20 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
+115%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2026-11-30

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse36914000000
Fuse Cartridge Slow Blow Acting 4A 300V Radial 8.5 X 4 X 8mm Ammo VDE
Schurter0034.6923
Fuse Subminiature Slow Blow Acting 6.3A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus
Littelfuse37316300410
Fuse Subminiature 6.3A 250V Fast 2-Pin Radial Through Hole Bulk
Bel Fuse0692-6300-02
MRT 6.3-AMMO (0692-6300-02) 2-Pin Radial Fuse Round Time Lag IEC Ammo Pack 6.3A

Descriptions

Descriptions of Eaton BK/C518-5-R provided by its distributors.

Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Through Hole, 5x15mm
Fuse Cartridge Fast Acting 5A 250V Axial 5 X 15mm Glass Carton CSA/UL
C518 Series Time Delay 250 VAC 5 A Ø 5 x 15 mm Axial Glass Cartridge Fuse
Fuse, PCB Leaded, 5 A, 250 VAC, C518, Fast Acting, Axial Leaded
22.4A²S Quick fuse 5A Through hole mounting 15.2mm(Length)
FUSE 5.00A 250V FAST GLASS C518
FUSE, FAST-ACTING, 5A, C518 SERIES
C518 5A BUSS FA BK 100 BOX -R ECFUCNC16CCG
Cartridge Fuses 250VAC 5A Delay Glas s Tube
FUSE, CARTRIDGE, 5A, 5X15MM, FAST ACTING; Blow Characteristic: Fast Acting; Fuse Current: 5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 15mm; Fuse Size Imperial: -; Product Range: C518 Series; Breaking Capacity Current AC: 200A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C518-5-R
  • BKC518-5-R