Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37316300410

Fuse Subminiature 6.3A 250V Fast 2-Pin Radial Through Hole Bulk
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37316300410.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-19.69%

CAD Models

Download Littelfuse 37316300410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel FuseMJS 7-R
Electric Fuse, 7A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Littelfuse37418000000
Fuse Cartridge Slow Blow Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Ammo UL
Littelfuse37318000410
Fuse Cartridge Fast Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Bulk UL
Bel Fuse5HFP 8-R
Electric Fuse, Very Fast Blow, 8A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Bel Fuse3AP 8-R
Fuse Miniature 8A 250V Fast 2-Pin Axial Through Hole

Descriptions

Descriptions of Littelfuse 37316300410 provided by its distributors.

Fuse Subminiature 6.3A 250V Fast 2-Pin Radial Through Hole Bulk
Fuse 250V 6.3A 9.1A²s Fast Blow Board Mount Vertical TH 8mm L × 8mm H
373 Series Fast-Acting 250 V 6.3 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Electric Fuse, Fast Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5
373 Series - TR5 Subminiature Fuses, 6.3 A, 250 V AC, TH, RoHS
Littelfuse SCT
6.3A RADIAL F LEADED PCB MOUNT FUSE, 250 V AC
FastBlow Midget Fuses£¨round type£© 6.3A Plugin Fuses ROHS
FUSE BOARD MOUNT 6.3A 250VAC RAD
250V 250V 9.1A²S Quick fuse Board Mount (Cartridge Style Excluded) 6.3A Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 6.3A, 250V, FAST ACTING; Fuse Current:6.3A; Voltage Rating VAC:250V; Product Range:TR5 373 Series; Voltage Rating VDC:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN