Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/ABC-V-20-R

Fuse Miniature Fast Acting 20A 250V Axial 6.35 X 31.75mm Ceramic Carton
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-V-20-R.

TME

Datasheet2 pages9 years ago

Master Electronics

Sager Electronics

Fuses Unlimited

Verical

Inventory History

3 month trend:
-1.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0324025.HXP
Fuse Miniature Fast Acting 25A 250V Axial 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0324025.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL
Fuse Miniature 20A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton

Descriptions

Descriptions of Eaton BK/ABC-V-20-R provided by its distributors.

Fuse Miniature Fast Acting 20A 250V Axial 6.35 X 31.75mm Ceramic Carton
Electric Fuse, Fast Blow, 20A, 250VAC, 125VDC, 400A (IR), Through Hole, 3AB
Fuse, PCB Leaded, 20 A, 250 VAC, 125 VDC, ABC, Fast Acting, Axial Leaded
FUSE, AXIAL, 20A, 6.3X32MM, FAST ACTING; Blow Characteristic: Fast Acting; Fuse Current: 20A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: ABC Series; Diameter: 0.266"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-V-20-R
  • BKABC-V-20-R