Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ANL-400

Fuse, Industrial / Power, 400 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"
$ 131.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANL-400.

Future Electronics

Datasheet2 pages10 years ago
Datasheet1 page5 years ago

Sager Electronics

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonANL-500
Bussmann ANL-500 Fuse Limiter Non-Time Delay 500A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
Littelfuse0CNL500.V
32V 32V 2.5KA Quick fuse Fuse Strip 500A Bracket mounting,threaded mounting 80.77mm(Length)
Littelfuse0MEG500.L
32V 32V Slow fuse Automotive 500A Bracket mounting,threaded mounting 29.2mm*19.5mm*9.9mm
EatonANL-300
80V 32V Fast Acting Fuse Strip 300A Bracket Mount, Thread Mount 81mm L × 22.2mm H
EatonANL-325
Bussmann ANL-325 Fuse Limiter Non-Time Delay 325A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
Littelfuse0CNL300.V
32V 32V 2.5KA Quick fuse Fuse Strip 300A Bracket mounting,threaded mounting 80.77mm(Length)

Descriptions

Descriptions of Eaton ANL-400 provided by its distributors.

Fuse, Industrial / Power, 400 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"
BUSSMANN ANL CURRENT LIMITER FUSE - 400 AMP - Low Voltage - North American division
Fuse Limiter Non-Time Delay Acting 400A 32V Stud Mount Lug 81 X 22.2mm CE/UL
Electric Fuse, Time Delay Blow, 400A, 80VDC, 2700A (IR), Inline/holder
ANL-400, Bussmann, non-time-delay low voltage limiter, 400 amps, 80VDC or less, IR 2700A. For use in isolating faults in battery operated systems
FUSE, 400A, 80V, NON TIME DELAY; Product Range: ANL Series; Fuse Current: 400A; Voltage Rating VAC: 32VAC; Voltage Rating VDC: 80VDC; Fuse Size Metric: 22mm x 81mm; Fuse Size Imperial: 0.88" x 3.19"; Blow C 02B2087
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANL-400.
  • ANL400