Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ANL-250

Bussmann ANL-250 Fuse Limiter Non-Time Delay 250A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
$ 101.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANL-250.

Electro Sonic

Datasheet2 pages10 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1227%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EatonANL-300
80V 32V Fast Acting Fuse Strip 300A Bracket Mount, Thread Mount 81mm L × 22.2mm H
EatonANL-275
Fuse, Industrial / Power, 275 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"
EatonANL-325
Bussmann ANL-325 Fuse Limiter Non-Time Delay 325A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
Littelfuse0CNL300.V
32V 32V 2.5KA Quick fuse Fuse Strip 300A Bracket mounting,threaded mounting 80.77mm(Length)
Littelfuse0CNL325.V
Electric Fuse, Fast Blow, 325A, 32VAC, 32VDC, 2500A (IR), Inline/holder
Littelfuse0CNL275.V
Electric Fuse, Fast Blow, 275A, 50VAC, 32VDC, 2500A (IR), Inline/holder

Descriptions

Descriptions of Eaton ANL-250 provided by its distributors.

Bussmann ANL-250 Fuse Limiter Non-Time Delay 250A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
Fuse Limiter Non-Time Delay Acting 250A 32V Stud Mount Lug 81.03 X 22.35mm CE/UL
Electric Fuse, Time Delay Blow, 250A, 80VDC, 2700A (IR), Inline/holder
The Series ANL Low voltage limiter isolates faults in equipment systems such as lift trucks and other battery operated systems. It has a silver-plated copper link. Last three digits denote amperage.
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
FUSE, 250A, 80V, NON TIME DELAY; Product Range:ANL Series; Fuse Current:250A; Voltage Rating VAC:32VAC; Voltage Rating VDC:80VDC; Fuse Size Metric:22mm x 81mm; Fuse Size Imperial:0.88" x 3.19"; Blow Characteristic:Non Time Delay RoHS Compliant: Yes
COOPER BUSSMANN ANL-250 Fuse, 250A, ANL, 32VAC/80VDC, Bolt-On. More details: Fuse, Low Voltage, Series ANL, Voltage Rating 32VAC/80VDC, Fuse Amps 250, Fast Acting, Yes, Single Element, Fiberglass Body Material, Bolt-On Body Style, Interrupt Rating 6kA at 32VAC, 2.7kA at 800VDC, Length 3-3/16 In., Diameter 7/8 In., G3430411, Standards UL Guide JFHR2, CSA Certification Class 1422-30, SAE J1171

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANL250