Descriptions of Eaton ABC-1-R provided by its distributors.
Fuse; Cylinder; Fast Acting; 1A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
125V 250V 0.431A²S Fast Acting Cartridge Ceramic Fuse 1A Panel Mount 31.75mm L × 6.35mm H
Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 1 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Ceramic Fuse, 1A, 10kA at 125V AC, 10kA at 125V DC, 35A at 250V AC, 5 PK
Bussmann Fast Acting Fuse, Small Dimension, Series: ABC, Non-Indicating, Non-Rejection, 1 A, 250 VAC, 125 VDC, 35 A, 10 kA Interrupt, 4 hr, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Ceramic, 1/4 in Dia x 1-1/4 in L Body
Fast-acting, ceramic tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's ABC fast-acting, ceramic body tube 1/4" x 1-1/4" fuses are designed with higher interrupting ratings and voltage ratings to UL 248-14 for overcurrent protection of electronic circuits. This is a RoHS compliant fuse. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.