Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 8822K20

Switch Toggle ON None OFF DPST Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads

$ 28.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8822K20.

Farnell

Datasheet8 pages27 years ago

Newark

Master Electronics

Electro Sonic

Marine Air Supply

Inventory History

3 month trend:
-0.60%

Related Parts

Honeywell2TL1-2
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Honeywell2TL1-6
Toggle Switch, Dpst, Momentary, 18A, 28Vdc, Screw Terminal, Standard Lever Actuator, Panel
Honeywell2NT1-2
Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
APEM641H
Switch Toggle ON OFF DPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesDK284-73
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded

Descriptions

Descriptions of Eaton 8822K20 provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
MS35059-22, 8822K20, Mil spec toggle switch, MS35059-22, DPST, On-Off, Screw Terminals, Sealed, MIL-S-83731
115V(AC) DPST 28V 115V 17.45mm threaded mounting,panel mount 33.34mm*19.05mm*26.99mm
SWITCH, TOGGLE, DPST, 20A, 115V; Contact; SWITCH, TOGGLE, DPST, 20A, 115V; Contact Configuration:DPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:18A; Actuator Style:Bat; Circuitry:DPST; Mounting Type:Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8822K20.