Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 8801K23

Switch Toggle ON OFF SPST Round Lever Screw 25A 115VAC 28VDC Panel Mount with Threads
$ 21.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8801K23.

element14 APAC

Datasheet35 pages14 years ago

Farnell

Electro Sonic

Newark

Marine Air Supply

Inventory History

3 month trend:
-88.89%

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-6
Bat-Handle Toggle Switch SPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc

Descriptions

Descriptions of Eaton 8801K23 provided by its distributors.

Switch Toggle ON OFF SPST Round Lever Screw 25A 115VAC 28VDC Panel Mount with Threads
Switch, Toggle, SPST, 20 A, Screw Terminals, Panel Mount
Toggle Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:20A; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
SWITCH, TOGGLE, SPST, 20A, 115V; Contact; SWITCH, TOGGLE, SPST, 20A, 115V; Contact Configuration:SPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Bat; Circuitry:SPST

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8801K23.