Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 7990K10

Toggle Switch, Hesitation, 4PDT, On-off-on, 15A, 125VAC, 10A, 250VAC, Screw Terminal
$ 42.807
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7990K10.

Farnell

Datasheet8 pages27 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+43.98%

Related Parts

NKK SwitchesM2042SS1G01
Switch Toggle ON None ON 4PDT Small Bat Lever Solder Lug 0.1A 28VAC 28VDC 0.4VA Panel Mount with Threads
NKK SwitchesS43F
Switch Toggle ON OFF ON 4PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS42T
Switch Toggle ON None ON 4PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7990K10 provided by its distributors.

TOGGLE SWITCH, HESITATION,4PDT, ON-OFF-ON,15A,125VAC,10A,250VAC, SCREW TERMINAL
Switch Toggle ON OFF ON 4PDT Bat Lever Screw Lug 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
SWITCH, TOGGLE, 4PDT, 15A, 250V; Switch Operation: On-Off-On; Contact Configuration: 4PDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 15A; Switch Mounting: Panel Mount; Contact Vo 11M1830
SWITCH, TOGGLE, 4PDT, 15A, 250V; Contact; SWITCH, TOGGLE, 4PDT, 15A, 250V; Contact Configuration:4PDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Current Max:15A; Actuator Style:Bat; Circuitry:4PDT; Contact Current AC Max:15A; Mounting Type:Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7990K10.