Eaton 7592K6

Switch Toggle ON None ON DPDT Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
$ 6.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7592K6.

element14 APAC

Datasheet35 pages14 years ago

Farnell

Master Electronics

Peerless Electronics

Agility

Inventory History

3 month trend:
+31.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity1-1825139-8
Toggle Switch, Dpdt, On-Off-On; |Alcoswitch Te Connectivity A205SYZQ04
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel

Descriptions

Descriptions of Eaton 7592K6 provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
Toggle Switch, DPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded
Switch, AC Rated, Toggle, DP, ON-ON, Solder TerminalS, 6A@125V; 3A@250V
Bat-Handle Toggle DPDT On-On maint 6A/125Vac 3A/250Vac
7592K6, Eaton, AC Rated toggle switch, two pole, 6A at 125VAC, 2PDT, ON-NONE-ON circuitry, solder lug terminals
SWITCH, TOGGLE, DPDT, 6A, 250V; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 6A; Switch Mounting: -; Contact Voltage 04M4786
Toggle Switch; Switch Operation:On-None-On; Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:6A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes
SWITCH, TOGGLE, DPDT, 6A, 250V; Contact; SWITCH, TOGGLE, DPDT, 6A, 250V; Contact Configuration:DPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:250V; Contact Current Max:6A; Switch Terminals:Solder; Actuator Style:Bat; Circuitry:DPDT; Contact Current AC Max:6A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7592K6.