Eaton 7565K5

Switch Toggle ON None ON DPDT Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
$ 7.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7565K5.

element14 APAC

Datasheet35 pages14 years ago

element14

Farnell

Master Electronics

Peerless Electronics

Inventory History

3 month trend:
+229%

Related Parts

C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity1-1825139-8
Toggle Switch, Dpdt, On-Off-On; |Alcoswitch Te Connectivity A205SYZQ04
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel

Descriptions

Descriptions of Eaton 7565K5 provided by its distributors.

Switch Toggle ON None ON DPDT Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, Solder Terminal, Lever Actuator, Panel Mount-threaded
Switch, AC Rated, Toggle, DP, ON-ON, Solder TerminalS, 15A@125V; 10A@250V
Toggle switch,15 amp,2PDT,On-On,Solder Lug Terminals
SWITCH, TOGGLE, DPDT, 15A, 250V; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Voltage
SWITCH, TOGGLE, DPDT, 15A, 250V; Contact; SWITCH, TOGGLE, DPDT, 15A, 250V; Contact Configuration:DPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Solder; Actuator Style:Bat; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-None-On; Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes
EATON 7565K5 Toggle Switch, Maint, On/On, Solder. More details: Toggle Switch, Contact Form DPST, Number of Connections 6, Switch Function On/On, Terminals Solder Lug, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7565K5.