Descriptions of Eaton 7502K13 provided by its distributors.
Switch Toggle ON OFF ON SPDT Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Switch, AC Rated, Toggle, SP, ON-OFF-ON, SCREW TERM., 15A@125V; 10A@250V
7502K13, Eaton, General purpose toggle switch, AC rated, 15 amp at 125VAC- 1PDT, ON-OFF-ON, Screw Terminals. Allow 3-4 weeks for delivery if ordering more than what we show in stock.
SWITCH, TOGGLE, SPDT, 15A, 250V; Switch Operation: On-Off-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Vo 04M4766
SWITCH, TOGGLE, SPDT, 15A, 250V; Contact; SWITCH, TOGGLE, SPDT, 15A, 250V; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Current Max:15A; Actuator Style:Bat; Circuitry:SPDT; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.000 x1.171 x0.625 in ;RoHS Compliant: Yes
EATON 7502K13 Toggle Switch, On/Off/On, Screw. More details: Toggle Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/Off/On, Terminals Screw, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting