What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 25NHG000B

25NHG000B - Bussmann Edison 25NHG000B Nh Fuse 25A 500V Gl/gg Size 000 Dual in

$ 53.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 25NHG000B.

IHS

Datasheet14 pages10 years ago

TME

Master Electronics

Farnell

ARCEL Power Electronics

Inventory History

3 month trend:
-63.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD030.T
Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL
Fuse Class J Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton 25NHG000B provided by its distributors.

25NHG000B - Bussmann Edison 25NHG000B NH FUSE 25A 500V GL/GG SIZE 000 DUAL IN
Eaton Knife contact fuse, Eaton Bussmanseries, 25ACurrent, 500V AC, 78.5mmtotal length
NH FUSE, 25A, 500V, FUSE-LINK, LV, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
FUSE, 25A, NH DIN, 500V; Voltage Rating VAC:500V; Fuse Current:25A; Fuse Size Code:000; Series:Class gG/gL; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE, VDE; Fuse Size Code:(0); Fuse Size Held:000; Standard:HRC
FUSE, 25A, NH DIN, 500V; Product Range: -; Fuse Current: 25A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: -; Fuse Size Imperial: -; Blow Characteristic: gG; Approval Bodies: CE, VDE; Fuse Body Material:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN