E-Switch WBL4UEERBQ

Switch Push Button N.O./N.C. 4PDT Square Plunger 0.3A 30VDC Latching PC Pins Thru-Hole Tray
$ 2.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch WBL4UEERBQ.

IHS

Datasheet2 pages9 years ago

Master Electronics

New Yorker Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2010-03-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
E-SwitchTL4201EEYA
Switch Push Button N.O./N.C. 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
E-SwitchTL4201EEYB
PUSHBUTTON SWITCH, 4PDT, ON-ON, 100 MA, 30V DC, PC PIN, TL4201 SERIES
SWITCH PUSHBUTTON SPDT 5A 250V
SWITCH PUSHBUTTON SPST 2A 125V

Descriptions

Descriptions of E-Switch WBL4UEERBQ provided by its distributors.

Switch Push Button N.O./N.C. 4PDT Square Plunger 0.3A 30VDC Latching PC Pins Thru-Hole Tray
PUSHBUTTON SWITCH, 4PDT, ON-ON, 300 MA, 30V DC, PC PIN, WBL SERIES
Pushbutton Switch, 4PDT, Latched, 0.3A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Pushbutton Sw, 4Pdt-Db, 0.3A, 30V, Ra Th; Product Range:Wbl Series; Panel Cutout Diameter:-; Contact Configuration:4Pdt-Db; Switch Operation:On-On; Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:-; Ip Rating:- Rohs Compliant: Yes |E-Switch WBL4UEERBQ
PB SW, 4PDT, 0.3A, 30VDC, BLUE, SOLDER;; PB SW, 4PDT, 0.3A, 30VDC, BLUE, SOLDER; Switch Operation:Latching; Illumination Color:Blue; Product Range:WBL Series; Pushbutton Actuator Style:Raised Round; Contact Configuration:4PDT; Switch Terminals:Solder; IP Rating:-

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH