
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG6069-ND | 1,492 | 1 | Bulk | ||||||||
| Heilind Americas | TL4201EEYB | 0 | 21h | |||||||||
| New Yorker Electronics | TL4201EEYB | 0 | 2K | 11h | ||||||||
| TME | TL4201EEYB | 0 | 2K | 2h | ||||||||
| Hawk Electronics | TL4201EEYB | 0 | 2K | 21h |
Download E-Switch TL4201EEYB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of E-Switch TL4201EEYB provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: