APEM MHPS4284N

Switch Pushbutton SPST 2A 125V
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MHPS4284N.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-13.58%

CAD Models

Download APEM MHPS4284N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-08-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

E-SwitchPBH4UOANAGX
Switch Push Button N.O./N.C. 4PDT Square Button 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
SWITCH PUSHBUTTON SPDT 5A 250V
PUSHBUTTON SWITCH, 4PDT, ON-ON, 100 MA, 30V DC, PC PIN, PBH SERIES
C&K ComponentsPHA4UEE
Switch Push Button N.O. 4PDT Button 0.1A 30VDC 3VA PC Pins Thru-Hole

Descriptions

Descriptions of APEM MHPS4284N provided by its distributors.

SWITCH PUSHBUTTON SPST 2A 125V
Switch Key 4PDT 0.1A 30VDC 1.76N PC Pins Thru-Hole
Keypad Switch, 1 Switches, 4PDT, Momentary, 0.1A, 30VDC, 2.75N, Solder Terminal, Through Hole-straight
Electromechanical Switch Key Switch 0.1A 12Pin
Cap open-Instantaneous 4PDT 10000Cycles 100mA(DC) Through hole mounting
Tact Switch Pcb Mount; |APEM Inc. MHPS4284N

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc