E-Switch 900AGQ

Switch Detector N.O. SPST Plunger Gull Wing 0.1A 50VDC SMD T/R
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 900AGQ.

Future Electronics

Datasheet1 page4 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+38.24%

CAD Models

Download E-Switch 900AGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

E-Switch900BGQ
Switch Detector N.O. SPST Plunger Gull Wing 0.1A 50VDC SMD T/R
C&K ComponentsKSU213WLFG
Keypad Switch, 1 Switches, Spst, Momentary, 0.01A, 32Vdc, 1.9N, Solder Terminal, Surface
PanasonicESE-11MH1T
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,3x5.2mm Limit Switches ROHS
PanasonicESE-11MH2T
Snap Acting/Limit Switch, SPST, Momentary, Solder Terminal, Lever Actuator, Surface Mount-right Angle
C&K ComponentsHDP001R
Snap Acting/Limit Switch, 0.01A, 5VDC, 1.2954mm, Solder Terminal, Surface Mount-right Angle
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle

Descriptions

Descriptions of E-Switch 900AGQ provided by its distributors.

Switch Detector N.O. SPST Plunger Gull Wing 0.1A 50VDC SMD T/R
DETECTOR SWITCH, SPST, OFF-(ON), 100 MA, 50V DC, GULL WING, 900 SERIES
900 Series 100 mA Right Angle Silver Contact Sub-Miniature Detector Switch
Off-Mom SPST-NO 0.5N 50000Cycles SMD mount,glue mount
DETECT SWITCH, SPST-NO, 0.1A, 50V, SMD;
SWITCH, DETECTOR, SPST-NO, 50GF, 100mA, 50V; Product Range:-; Contact Configuration:SPST-NO; Switch Terminals:SMD; Current Max:100mA;
Pushbutton Switches RT ANGLE SMD 12VDC
ESWCH 900AGQ Switches > Pushbutton

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 900 AGQ
  • 900-AGQ