Omron D3SK-A1R

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3SK-A1R.

Newark

Datasheet5 pages14 years ago

Omron

TME

Inventory History

3 month trend:
-0.50%

CAD Models

Download Omron D3SK-A1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
C&K ComponentsHDP001R
Snap Acting/Limit Switch, 0.01A, 5VDC, 1.2954mm, Solder Terminal, Surface Mount-right Angle
C&K ComponentsHDP001L
Snap Acting/Limit Switch, 0.01A, 5VDC, 1.2954mm, Solder Terminal, Surface Mount-right Angle
C&K ComponentsDS180RT
Switch Detector N.O. SPST Plunger Gull Wing 0.001A 5VDC SMD T/R

Descriptions

Descriptions of Omron D3SK-A1R provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Off-Mom SPST-NO 0.41N 150000Cycles 100000Cycles 1mA(DC) SMD, Adhesive Mount
Detection Switch, 1mA, SPST-NO, RoHS
Omron SCT
SWITCH DETECT SPST-NO 0.001A 5V
SWITCH DETECTOR SPST-NO 1MA 5V
Detector Switches SPST-NO, Right W/Bos s
D3SK-A1R, OMRON ELECTRONIC COMPONENTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3SKA1R