Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Duratool D01487

Standoff Nylon 6.6 (Polyamide 6.6) M3; |Duratool D01487
$ 0.157
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01487.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages16 years ago

Farnell

Inventory History

3 month trend:
+8.79%

Related Parts

Keystone3122
Fiber Strong and Durable .250 inch Diameter Flat Washer
Keystone3127
Washer Flat 4.34mm-ID 0.171in-ID 7.9mm-OD 0.312in-OD 0.81mm-THK 0.032in-THK Nylon 6/6
Keystone9605
Screws & Fasteners 1/4 4-40 Nylon Hex M SCREW NUT

Descriptions

Descriptions of Duratool D01487 provided by its distributors.

Standoff Nylon 6.6 (Polyamide 6.6) M3; |Duratool D01487
HEX THREADED SPACER, NYLON66, NATURAL; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 5mm; Product Range: D014 series; Overall Length:

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION