Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3122

Fiber Strong and Durable .250 inch Diameter Flat Washer
$ 0.028

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3122.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.25%

CAD Models

Download Keystone 3122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3120
Washer Flat 3.56mm-ID 0.14in-ID 7.9mm-OD 0.312in-OD 0.81mm-THK 0.032in-THK Fiber
Keystone3123
Washer; Flat; 0.373 in. Outside Diameter; No. 6; Nylon 6/6
Keystone3349
Fasteners, Nylon Washer; Internal Diamet |Keystone 3349

Descriptions

Descriptions of Keystone 3122 provided by its distributors.

Fiber Strong and Durable .250 inch Diameter Flat Washer
FASTENERS, NYLON WASHER; Internal Diameter: 3.56mm; External Diameter: 6.35mm; Fastener Material: Nylon (Polyamide); Thread Size - Metric: M3; Product Range: -; Inner Diameter: 0.14"; Material: Nylon; Screw Si
Fasteners, Nylon Washer; Diámetro Interno:3.56Mm; Diámetro Externo:6.35Mm; Cierre, Material:Nylon (Polyamide); Diámetro Interno:.140"; Grosor:0.032"; Material:Nylon; Tamaño De Rosca - Imperial:6; Tamaño De Rosca - Métrica:M3 |Keystone 3122

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO