Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diptronics DTSM-62R-V-T/R

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R

$ 0.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics DTSM-62R-V-T/R.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

LCSC

TME

Inventory History

3 month trend:
+182%

CAD Models

Download Diptronics DTSM-62R-V-T/R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.301
$ 0.301
Stock
787,015
115,864
115,864
Authorized Distributors
5
6
6
Throw Configuration
SPST
SPST
SPST
Contact Material
Stainless Steel
-
-
Current Rating
-
50 mA
50 mA
Voltage Rating (DC)
-
12 V
12 V
Illumination Type
-
Non-Illuminated
Non-Illuminated
Mechanical Life
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2010-07-02

Descriptions

Descriptions of Diptronics DTSM-62R-V-T/R provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
6.2mm 5mm Round Button 50mA 6.2mm SPST 12V SMD-4P,6.2x6.2mm Tactile Switches ROHS
Surface mounting tactile switch 6x6mm
12V(DC) ON - OFF SPST 2.55N 50mA 250μm SMD mount 6.2mm(Length)*6.2mm(width)
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight
Pushbutton 12 Vdc 0.05 A 1 x Off/(On) Diptronics D
SMD Tact Switch Horizontal 5,0mm 2,6N
Contact Voltage = 12 VDC / Actuator Type = Round Button / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Red / Width mm = 6.2 / Series = DTSM / Length mm = 6.2 / Actuation Force N = 2.6 / Switching Function = Momentary Function / Height mm = 5 / Contact Configuration = 1NO

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTSM-62R-V-TR