Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM ADTSM62RVTR

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM ADTSM62RVTR.

IHS

Datasheet5 pages19 years ago

Inventory History

3 month trend:
-6.91%

CAD Models

Download APEM ADTSM62RVTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.091
$ 0.091
Stock
77,561
706,824
706,824
Authorized Distributors
6
6
6
Operating Force
-
3.04 N
3.04 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
-
-
Voltage Rating (DC)
12 V
-
-
Switch Travel
250 µm
-
-
Illumination Type
Non-Illuminated
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
TACTILE SWITCH, TL3301, SPST-NO, OFF-(ON), 9.5MM TOP ACTUATED, 0.05A, 12VDC
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
12V DC Off-Mom SPST-NO 2.6N 50mA 250μm 7.3mm SMD, Adhesive Mount 6.2mm × 6.2mm × 7.3mm

Descriptions

Descriptions of APEM ADTSM62RVTR provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD
TACTILE SWITCH, SPST-NO, OFF-(ON), TOP ACTUATED, 0.05A, 12VDC, GULL WING
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 12V
12V(DC) Off-Mom SPST-NO 2.6N 50mA 250μm 5mm SMD mount,glue mount 6.2mm*6.2mm*5mm
Tactile Sw, Spst-No, 0.05A, 12Vdc, Smd; Product Range:Adtsm Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:260Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |APEM Inc. ADTSM62RVTR

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc