Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec MMBT3904

Bipolar junction transistor, NPN, 200 mA, 40 V, SMD, SOT-23, MMBT3904
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MMBT3904.

IHS

Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+108%

CAD Models

Download Diotec MMBT3904 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.034
$ 0.034
Stock
1,872,847
78,046,431
78,046,431
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
-
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2005-11-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MMBT3904 provided by its distributors.

Bipolar junction transistor, NPN, 200 mA, 40 V, SMD, SOT-23, MMBT3904
Transistor: NPN; bipolar; 40V; 0.2A; 350mW; -55+150 deg.C; SMD; SOT23
Diotec MMBT3904 Transistor BJT Discrete NPN Transistor SOT 23
BJT, SOT-23, 40V, 200mA, NPN, 0.35W, 150°C
Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 200 / Collector-Emitter Voltage (Vceo) V = 40 / DC Current Gain (hFE) = 300 / Collector-Base Voltage (Vcbo) V = 60 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) mW = 350 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 300 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 950 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R