Diotec BC847B

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847B
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC847B.

IHS

Datasheet0 pages0 years ago

Diotec

SOS electronic

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-3.60%

CAD Models

Download Diotec BC847B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.026
$ 0.026
Stock
5,364,054
111,166,377
111,166,377
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

onsemiBCW33
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
Diodes Inc.MMBT3904-13-F
MMBT3904 Series NPN 40 V 300 mW Surface Mount Small Signal Transistor - SOT-23
NXP SemiconductorsBC817-40/DG/B2215
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN

Descriptions

Descriptions of Diotec BC847B provided by its distributors.

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847B
Diotec BC847B BJT Transistor NPN Discrete SOT 23 Transistor
SMD GENERAL PURPOSE NPN TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
BJT, SOT-23, 45V, 100mA, NPN, 0.25W, 150°C
Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R
45 V, 100 MILLI AMPERE NPN general-purpose transistor
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 290 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) mV = 700 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 300 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 600 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R