Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec BC549B

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BC549B.

IHS

Datasheet0 pages0 years ago

Component Distributors Inc.

TME

Inventory History

3 month trend:
-27.72%

CAD Models

Download Diotec BC549B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.031
$ 0.044
$ 0.044
Stock
171,198
292,295
292,295
Authorized Distributors
4
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
-
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85412100
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BC549B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Ammo
BJT, TO-92, 30V, 100mA, NPN, 0.5W, 150°C
100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-92

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R