onsemi BC549B

TRANS NPN 30V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC549B.

IHS

Datasheet5 pages5 years ago
Datasheet4 pages17 years ago
Datasheet7 pages24 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet3 pages26 years ago
Datasheet2 pages26 years ago

onsemi

element14

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC549B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.044
$ 0.044
Stock
572,142
572,142
572,142
Authorized Distributors
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1975-01-23
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date1998-10-03
LTD Date2012-03-14

Related Parts

onsemiBC549CBU
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC548ATA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC548BBU
Bipolar (BJT) Transistor NPN 30V 100mA 300MHz 500mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC549B provided by its distributors.

TRANS NPN 30V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
Trans GP BJT NPN 30V 0.1A 625mW 3-Pin TO-92 Bulk
NPN Transistor, 15nA, 30V, 100mA, TO-92-3, TH
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:100mA; Voltage Rating:30V ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:500mW; DC Collector Current:100mA; DC Current Gain hFE:110; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:300MHz; Hfe Min:110; Package / Case:TO-92; Power Dissipation Pd:500mW; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd