Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec BAV70

Rectifier Diode Small Signal Switching 100V 0.215A 4ns 3-Pin SOT-23 T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAV70.

IHS

Datasheet2 pages3 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+0.94%

CAD Models

Download Diotec BAV70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.033
$ 0.033
Stock
2,226,507
67,347,466
67,347,466
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
2.5 µA
2.5 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAV70 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.215A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236
75V 215mA 1.25V @ 150mA 4ns SOT-23(SOT-23-3) Switching Diode RoHS
Configuration = Dual Common Cathode / Reverse Repetitive Voltage Max. (Vrrm) V = 85 / Peak Average Forward Current (If(AV)) mA = 215 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Peak Reverse Current uA = 2.5 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 350 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 2 / Thermal Resistance K/W = 400

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R