Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec BAT54

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAT54.

IHS

Datasheet0 pages0 years ago

Diotec

SOS electronic

TME

Master Electronics

Inventory History

3 month trend:
+195%

CAD Models

Download Diotec BAT54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.061
$ 0.061
Stock
2,932,368
4,500,495
4,500,495
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
300 mA
300 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
10 pF
10 pF

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAT54 provided by its distributors.

Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236
Schottky diode, 30 V (RRM), 0.2 A, SOT-23, BAT54
Diode Schottky 0,2A/30V SOT23 BAT54
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) V = 0.24 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 290 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54